- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2519190000
Weidmuller
2519190000
Terminal Marker 10mm x 8mm PC-ABS White
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Terminal Marker 10mm x 8mm PC-ABS White
Search Keywords: 2519190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2519190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Frequently Asked Questions
Is 2519190000 RoHS compliant?
Yes, 2519190000 is RoHS compliant.
What is the lead time for 2519190000?
The standard lead time for 2519190000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
400
Order Increment:
400
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
400
$0.1619
1,200
$0.1276
2,800
$0.1273
5,200
$0.1220
10,000
$0.1186
25,200
$0.1153
50,000
$0.1108
100,000 +
$0.1105
Click for Quote
Log in
to unlock special pricing