- Home ›
- All Products›
- 2503800100
2503800100
Weidmuller
Cable Assembly PUR Cat6a 1m 8 Position Circular to 8 Position Circular Plug-Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PUR Cat6a 1m 8 Position Circular to 8 Position Circular Plug-Receptacle
Search Keywords: 2503800100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2503800100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$156.57
3
$154.22
5
$151.91
10 +
$149.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments