- Home ›
- All Products›
- 2500380000
2500380000
Weidmuller
Connector Power Header 5 Position 7.62mm Solder Right Angle Through Hole 10 Terminal 1 Port Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Power Header 5 Position 7.62mm Solder Right Angle Through Hole 10 Terminal 1 Port Box
Search Keywords: 2500380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2500380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
36
$6.11
72
$5.83
108
$5.74
252
$5.58
504
$5.35
1,008
$5.21
2,520
$5.07
5,004 +
$5.00
Click for Quote
Log in
to unlock special pricing