- Home ›
- All Products›
- 2500340000
2500340000
Weidmuller
Connector Power Header 4 Position 7.62mm Solder Right Angle 8 Terminal 1 Port Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Power Header 4 Position 7.62mm Solder Right Angle 8 Terminal 1 Port Box
Search Keywords: 2500340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2500340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.18
48
$5.02
96
$4.80
144
$4.72
288
$4.59
528
$4.40
1,008
$4.28
2,544 +
$4.17
Click for Quote
Log in
to unlock special pricing