- Home ›
- All Products›
- 2499680000
2499680000
Weidmuller
Connector Power Header 2 Position 7.62mm Solder Right Angle Through Hole 4 Terminal 1 Port Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Power Header 2 Position 7.62mm Solder Right Angle Through Hole 4 Terminal 1 Port Box
Search Keywords: 2499680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2499680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
60
$3.11
120
$3.06
300
$2.88
540
$2.72
1,020
$2.68
2,520
$2.58
5,040
$2.54
7,500 +
$2.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments