- Home ›
- All Products›
- 2491700000
2491700000
Weidmuller
PCB Terminal Block Connector 10 Position 7.5mm Solder Straight Through Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block Connector 10 Position 7.5mm Solder Straight Through Hole Box
Search Keywords: 2491700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2491700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$18.66
20
$16.65
40
$16.15
100
$14.83
260
$14.43
500
$14.22
1,000 +
$13.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments