- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2491110000
2491110000
Weidmuller
PCB Terminal Block Connector 1 Position 7.5mm Solder Straight Through Hole Box
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block Connector 1 Position 7.5mm Solder Straight Through Hole Box
Search Keywords: 2491110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2491110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.08
200
$1.69
400
$1.62
600
$1.57
1,000
$1.48
2,600
$1.44
5,000
$1.41
7,600 +
$1.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments