- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2485840000
2485840000
Weidmuller
Feed-Through Terminal Wemid Dark Beige 26AWG to 14AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-Through Terminal Wemid Dark Beige 26AWG to 14AWG
Search Keywords: 2485840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2485840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$1.92
250
$1.78
500
$1.73
1,000
$1.63
2,500
$1.59
5,000
$1.55
7,500
$1.52
10,000 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments