- Home ›
- All Products›
- 2484810000
2484810000
Weidmuller
Feed-through terminal, 500 V, 41 A, Width: 10 mm, 10 mm², Screw / solder connection, Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal, 500 V, 41 A, Width: 10 mm, 10 mm², Screw / solder connection, Box
Search Keywords: 2484810000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2484810000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$4.11
100
$3.92
250
$3.81
500
$3.60
1,000
$3.50
2,500
$3.41
5,000
$3.36
7,500 +
$3.31
Click for Quote
Log in
to unlock special pricing