- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2482320000
2482320000
Weidmuller
Push-In Terminal Block Plug 1 Position DIN Rail Mount 1.5mm² Wemid Blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Push-In Terminal Block Plug 1 Position DIN Rail Mount 1.5mm² Wemid Blue
Search Keywords: 2482320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2482320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$1.468
250
$1.193
500
$1.139
1,000
$1.090
2,500
$1.046
5,000
$1.018
7,500
$1.002
10,000 +
$0.987
Click for Quote
Log in
to unlock special pricing