- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2482220000
2482220000
Weidmuller
Pluggable Terminal Block Wemid Green/Yellow 26AWG to 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Wemid Green/Yellow 26AWG to 14AWG
Search Keywords: 2482220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2482220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
46
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
46
$3.36
100
$3.31
250
$3.12
500
$2.95
1,000
$2.90
2,500
$2.79
5,000
$2.75
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments