Image is representational - see mfr. specs

2479560000

Weidmuller

Circuit Breaker - 2A - E-T-A Engineering Tech. PN: 4230-T120-K0BE-2A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker - 2A - E-T-A Engineering Tech. PN: 4230-T120-K0BE-2A
Search Keywords: 2479560000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    2479560000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
7940102644
7940102644
VIEW PRODUCT
Circuit Breaker Hydraulic Magnetic 2Pole 2A 240VAC

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!