- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2473010000
2473010000
Weidmuller
PCB Terminal Block Connector 3 Position 7.5mm Solder Right Angle Through Hole Box
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block Connector 3 Position 7.5mm Solder Right Angle Through Hole Box
Search Keywords: 2473010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2473010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$6.24
80
$4.85
160
$4.71
320
$4.45
560
$4.38
1,040
$4.32
2,560
$4.22
5,040 +
$4.15
Click for Quote
Log in
to unlock special pricing