- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2472100000
2472100000
Weidmuller
PCB Terminal Block Connector 4 Position 7.5mm Solder Right Angle Through Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PCB Terminal Block Connector 4 Position 7.5mm Solder Right Angle Through Hole Box
Search Keywords: 2472100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2472100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Minimum Order Quantity:
22
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
22
$7.49
25
$6.87
80
$6.42
160
$6.15
320
$5.89
560
$5.67
1,040
$5.43
2,560 +
$5.12
Click for Quote
Log in
to unlock special pricing