- Home ›
- All Products›
- 2467340000
2467340000
Weidmuller
Solid State Relay Input Module 24VDC Input 50mA 28VDC Output Socket Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay Input Module 24VDC Input 50mA 28VDC Output Socket Mount
Search Keywords: 2467340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2467340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85176200
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$82.95
5
$74.02
10
$71.81
25
$65.90
50
$64.92
100
$63.94
250 +
$61.68
Click for Quote
Log in
to unlock special pricing