- Home ›
- All Products›
- 2467300000
2467300000
Weidmuller
2467300000 - Weidmuller 2467300000 Power Supply PRO TOPDC 24V/24V 10A EX
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2467300000 - Weidmuller 2467300000 Power Supply PRO TOPDC 24V/24V 10A EX
Search Keywords: 2467300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2467300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$362.34
3
$356.90
5 +
$351.55
Click for Quote
Log in
to unlock special pricing