- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- 2467070000
Weidmuller
2467070000
2467070000 - Weidmuller 2467070000 Power Supply PRO TOP3 120W 24V 5A CO
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2467070000 - Weidmuller 2467070000 Power Supply PRO TOP3 120W 24V 5A CO
Search Keywords: 2467070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2467070000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2467070000 RoHS compliant?
Yes, 2467070000 is RoHS compliant.
What is the lead time for 2467070000?
The standard lead time for 2467070000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$308.24
3
$299.68
5
$295.57
10
$294.84
20 +
$287.69
Click for Quote
Log in
to unlock special pricing