- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 2467030000
2467030000
Weidmuller
Solid State Relay Input Module 12VDC Input 50mA 28VDC Output Socket Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay Input Module 12VDC Input 50mA 28VDC Output Socket Mount
Search Keywords: 2467030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2467030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
74
can ship
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$399.70
3
$393.71
5 +
$387.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments