- Home ›
- All Products›
- 2464710000
2464710000
Weidmuller
Modular Distribution Terminal Block 4 Position Push-In 24A DIN Rail Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Distribution Terminal Block 4 Position Push-In 24A DIN Rail Mount
Search Keywords: 2464710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2464710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$25.00
20
$17.55
40
$16.37
60
$15.99
100
$13.94
260
$13.67
500 +
$13.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments