- Home ›
- All Products›
- 2460110000
2460110000
Weidmuller
Connector Pluggable Terminal Block Plug 18 Position 3.5mm Push-In Straight Cable Mount 17.5A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 18 Position 3.5mm Push-In Straight Cable Mount 17.5A Box
Search Keywords: 2460110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2460110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$16.36
24
$14.83
48
$14.17
72
$13.75
120
$13.00
264
$12.65
504 +
$12.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments