- Home ›
- All Products›
- 2460040000
2460040000
Weidmuller
Connector Pluggable Terminal Block Plug 11 Position 3.5mm Push-In Straight Cable Mount 17.5A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 11 Position 3.5mm Push-In Straight Cable Mount 17.5A Box
Search Keywords: 2460040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2460040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$10.32
36
$9.35
72
$8.93
108
$8.67
252
$8.20
504
$7.98
1,008 +
$7.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments