- Home ›
- All Products›
- 2459730000
2459730000
Weidmuller
Connector Pluggable Terminal Block Plug 7 Position 3.5mm Push-In Straight Cable Mount 17.5A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 7 Position 3.5mm Push-In Straight Cable Mount 17.5A Box
Search Keywords: 2459730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$7.66
25
$6.42
54
$6.22
108
$5.94
270
$5.46
540
$5.37
1,026
$5.29
2,538 +
$5.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments