- Home ›
- All Products›
- 2459620000
2459620000
Weidmuller
Conn Terminal Block SKT 7 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 7 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 2459620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$7.26
25
$6.09
54
$5.90
108
$5.64
270
$5.18
540
$5.10
1,026
$5.02
2,538 +
$4.91
Click for Quote
Log in
to unlock special pricing