- Home ›
- All Products›
- 2459340000
2459340000
Weidmuller
Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 2459340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
66
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$7.70
25
$6.26
66
$5.98
132
$5.81
264
$5.49
528
$5.41
1,056
$5.32
2,508 +
$5.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box
In Stock:
422
Minimum Order:
5