- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2459190000
2459190000
Weidmuller
PCB Plug-In Terminal Block Connector Female PL 3.5mm 16 Position Straight Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug-In Terminal Block Connector Female PL 3.5mm 16 Position Straight Box
Search Keywords: 2459190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$13.81
30
$12.52
60
$11.96
120
$11.45
270
$10.98
510
$10.68
1,020 +
$10.52
Click for Quote
Log in
to unlock special pricing