- Home ›
- All Products›
- 2455940000
2455940000
Weidmuller
Pin header, 13 pole, pitch 5.08 mm, straight, black, 2455940000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header, 13 pole, pitch 5.08 mm, straight, black, 2455940000
Search Keywords: 2455940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2455940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
360
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$11.59
24
$10.50
48
$10.03
72
$9.88
120
$9.60
264
$9.21
504 +
$8.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments