- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 2455620000
Weidmuller
2455620000
Device Marker Label Polyester Thermotransfer Acrylate Adhesive White 101mm Width UL 94V-0 Roll
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Device Marker Label Polyester Thermotransfer Acrylate Adhesive White 101mm Width UL 94V-0 Roll
Search Keywords: 2455620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2455620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 2455620000 RoHS compliant?
Yes, 2455620000 is RoHS compliant.
What is the lead time for 2455620000?
The standard lead time for 2455620000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.717
1,000
$0.684
2,500
$0.628
5,000
$0.627
7,500
$0.611
10,000
$0.610
15,000
$0.603
25,000 +
$0.588
Click for Quote
Log in
to unlock special pricing