- Home ›
- All Products›
- 2451090300
2451090300
Weidmuller
Cable Assembly Radox EM 104 3m 8 Position RJ45 to 8 Position M12 Circular Plug to Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Radox EM 104 3m 8 Position RJ45 to 8 Position M12 Circular Plug to Plug
Search Keywords: 2451090300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2451090300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$281.04
3
$273.23
5
$269.14
10 +
$265.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments