- Home ›
- All Products›
- 2442690000
2442690000
Weidmuller
PCB Plug-In Terminal Block Connector Female PL 3.81mm 11 Position Straight Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB Plug-In Terminal Block Connector Female PL 3.81mm 11 Position Straight Box
Search Keywords: 2442690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2442690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Minimum Order Quantity:
17
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
17
$9.73
25
$8.81
50
$8.42
100
$8.18
250
$7.73
500
$7.52
1,000 +
$7.41
Click for Quote
Log in
to unlock special pricing