- Home ›
- All Products›
- 2442680000
2442680000
Weidmuller
PCB Plug-In Terminal Block Connector Female PL 3.81mm 10 Position Straight Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB Plug-In Terminal Block Connector Female PL 3.81mm 10 Position Straight Box
Search Keywords: 2442680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2442680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
Minimum Order Quantity:
19
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
19
$8.88
25
$8.05
50
$7.69
100
$7.47
250
$7.06
500
$6.87
1,000 +
$6.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments