- Home ›
- All Products›
- 2442400000
2442400000
Weidmuller
A 10-pole, 3.81 mm pitch female plug-in connector with a clamping yoke screw system and a 180° wire outlet.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 10-pole, 3.81 mm pitch female plug-in connector with a clamping yoke screw system and a 180° wire outlet.
Search Keywords: 2442400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2442400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$19.07
25
$10.97
50
$9.77
100
$9.50
250
$8.90
500
$8.83
1,000 +
$8.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT