- Home ›
- All Products›
- 2442380000
2442380000
Weidmuller
Connector Pluggable Terminal Block Plug 8 Position 3.81mm Screw Straight Cable Mount 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 8 Position 3.81mm Screw Straight Cable Mount 17.5A Box
Search Keywords: 2442380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2442380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$8.03
25
$6.52
50
$6.43
100
$6.23
250
$5.72
500
$5.63
1,000
$5.55
2,500 +
$5.35
Click for Quote
Log in
to unlock special pricing