- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2439790000
2439790000
Weidmuller
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Side Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Side Entry Thru-Hole Box
Search Keywords: 2439790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2439790000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
Minimum Order Quantity:
100
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
100
$1.71
175
$1.54
350
$1.47
525
$1.44
1,050
$1.38
2,625
$1.29
5,075
$1.23
7,525 +
$1.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments