- Home ›
- All Products›
- 2439100013
2439100013
Weidmuller
System cable, RJ45 plug, straight to open end, Cat 6A, S/FTP, PUR, 1.3 m, green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable, RJ45 plug, straight to open end, Cat 6A, S/FTP, PUR, 1.3 m, green
Search Keywords: 2439100013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2439100013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$48.03
5
$42.86
10
$41.58
25
$40.38
50
$38.16
100
$37.15
250 +
$36.59
Click for Quote
Log in
to unlock special pricing