- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 2437710000
2437710000
Weidmuller
Cable Marker 4.2mm to 12.7mm Dia Polyolefine White Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker 4.2mm to 12.7mm Dia Polyolefine White Reel
Search Keywords: 2437710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2437710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:DK
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
500
$0.751
1,000
$0.718
3,000
$0.659
5,000
$0.649
8,000
$0.639
10,000
$0.629
15,000
$0.620
25,000 +
$0.611
Click for Quote
Log in
to unlock special pricing