- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 2437630000
2437630000
Weidmuller
Cable Marker 2.1mm to 6.4mm Dia Polyolefine White Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker 2.1mm to 6.4mm Dia Polyolefine White Reel
Search Keywords: 2437630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2437630000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:DK
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
2000
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2,000
$0.3716
4,000
$0.3507
6,000
$0.3411
8,000
$0.3360
10,000
$0.3309
16,000
$0.3260
26,000
$0.3211
50,000 +
$0.3163
Click for Quote
Log in
to unlock special pricing