- Home ›
- All Products›
- 2432060000
2432060000
Weidmuller
Connector PC Board Terminal Block 17 Position 5.08mm Solder Straight Through Hole 32.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block 17 Position 5.08mm Solder Straight Through Hole 32.5A Box
Search Keywords: 2432060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2432060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
18
$9.11
36
$8.97
54
$8.70
108
$8.45
252
$7.99
504
$7.77
1,008 +
$7.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments