- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2428950000
2428950000
Weidmuller
Control Voltage Distribution Terminal Block 4mm² to 10mm² DIN Rail Mount Wemid Dark Beige
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Control Voltage Distribution Terminal Block 4mm² to 10mm² DIN Rail Mount Wemid Dark Beige
Search Keywords: 2428950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2428950000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
27
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$6.622
27
$6.020
100
$5.580
250
$5.340
500
$5.120
1,000
$4.980
2,500
$4.850
5,000 +
$4.780
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments