- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2428910000
2428910000
Weidmuller
Control Voltage Distribution Terminal Block 4mm² to 10mm² DIN Rail Mount Wemid Dark Beige
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Control Voltage Distribution Terminal Block 4mm² to 10mm² DIN Rail Mount Wemid Dark Beige
Search Keywords: 2428910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2428910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
20
$6.76
40
$6.50
100
$6.16
260
$5.80
500
$5.56
1,000
$5.30
2,500
$4.97
5,000 +
$4.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments