- Home ›
- All Products›
- 2420540020
2420540020
Weidmuller
Cable Assembly LIHH 2m 10 Positon Ribbon Connector to 10 Position Ferrule Receptacle-10Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly LIHH 2m 10 Positon Ribbon Connector to 10 Position Ferrule Receptacle-10Pin
Search Keywords: 2420540020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2420540020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$50.95
5
$45.46
10
$44.10
25
$42.83
50
$40.48
100
$39.40
250 +
$38.81
Click for Quote
Log in
to unlock special pricing