- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2122930000
2122930000
Weidmuller
Potential distribution terminal, screw connection, 0.14-2.5 mm², 4 pole, 12 A, black, 2122930000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Potential distribution terminal, screw connection, 0.14-2.5 mm², 4 pole, 12 A, black, 2122930000
Search Keywords: 2122930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2122930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
You may purchase all in-stock quantity of 31
Stock lot only:
31
Minimum Order Quantity:
45
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$8.778
30
$6.480
45
$7.980
100
$6.190
250
$5.680
500
$5.600
1,000
$5.520
2,500
$5.320
5,000 +
$5.240
Click for Quote
Log in
to unlock special pricing