- Home ›
- All Products›
- 2093080010
2093080010
Weidmuller
Cable Assembly PVC LiYCY 1m 26 Position High Density D-Subminiature to 26 Position Ferrule Receptacle-26Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYCY 1m 26 Position High Density D-Subminiature to 26 Position Ferrule Receptacle-26Pin
Search Keywords: 2093080010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2093080010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$120.32
5
$111.34
10
$108.12
15
$102.19
25
$100.66
50 +
$99.15
Click for Quote
Log in
to unlock special pricing