- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2082010000
2082010000
Weidmuller
Electronic Load Monitor with IP20 Protection Rating 24V 12A DIN Rail Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic Load Monitor with IP20 Protection Rating 24V 12A DIN Rail Mount
Search Keywords: 2082010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2082010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$81.40
5
$72.63
10
$70.46
25
$64.67
50
$63.70
100
$62.75
250 +
$60.53
Click for Quote
Log in
to unlock special pricing