- Home ›
- All Products›
- 2049950150
2049950150
Weidmuller
Cable Assembly 3 Position M12 Circular Receptacle PUR 1.5mm2 1.5m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 3 Position M12 Circular Receptacle PUR 1.5mm2 1.5m
Search Keywords: 2049950150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2049950150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$27.21
10
$24.28
25
$23.55
50
$22.54
100
$21.62
250
$21.04
500 +
$20.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments