- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2041180000
2041180000
Weidmuller
Connector Terminal Block 5 Position 2.5mm Screw 0.2A Straight
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Terminal Block 5 Position 2.5mm Screw 0.2A Straight
Search Keywords: 2041180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2041180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$41.53
5
$40.91
7
$40.30
13
$32.55
19
$31.18
25 +
$30.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments