- Home ›
- All Products›
- 2022190000
2022190000
Weidmuller
Mounting Plate for Terminal Box Enclosures 245mm x 251mm Sheet Steel Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mounting Plate for Terminal Box Enclosures 245mm x 251mm Sheet Steel Silver
Search Keywords: 2022190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2022190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$84.34
5
$78.04
10
$75.78
15
$74.65
25
$71.63
50 +
$69.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments