- Home ›
- All Products›
- 2006490000
2006490000
Weidmuller
Device Marker SwitchMark Polyester Acrylate Adhesive Green 27mm Width UL 94V-0 Roll
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Device Marker SwitchMark Polyester Acrylate Adhesive Green 27mm Width UL 94V-0 Roll
Search Keywords: 2006490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2006490000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.4101
3,000
$0.3870
5,000
$0.3764
8,000
$0.3708
10,000
$0.3652
15,000
$0.3598
25,000
$0.3544
50,000 +
$0.3490
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments