- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 2004970000
Weidmuller
2004970000
Cable Marker 25.4mm x 100mm Polyester White Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cable Marker 25.4mm x 100mm Polyester White Reel
Search Keywords: 2004970000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2004970000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39202021
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is 2004970000 RoHS compliant?
Yes, 2004970000 is RoHS compliant.
What is the lead time for 2004970000?
The standard lead time for 2004970000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.2362
4,000
$0.2329
6,000
$0.2296
8,000
$0.2233
10,000
$0.2227
26,000
$0.2145
50,000 +
$0.2139
Click for Quote
Log in
to unlock special pricing