- Home ›
- All Products›
- 2003931800
2003931800
Weidmuller
Cable Assembly Cat5e 18m 4 Position Circular Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Cat5e 18m 4 Position Circular Receptacle
Search Keywords: 2003931800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2003931800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$417.70
3
$411.44
5 +
$405.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments