- Home ›
- All Products›
- 2003920100
2003920100
Weidmuller
Network Cable Assembly 4 Position M12 Circular Receptacle PUR Green 1m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network Cable Assembly 4 Position M12 Circular Receptacle PUR Green 1m
Search Keywords: 2003920100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2003920100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$83.67
5
$74.66
10
$72.43
25
$66.48
50
$65.48
100
$64.50
250 +
$62.22
Click for Quote
Log in
to unlock special pricing